IS31CS8977 - 8051 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31CS8977-QFLS2-EBGUI

DigiKey Part Number
2521-IS31CS8977-QFLS2-EBGUI-ND
Manufacturer
Manufacturer Product Number
IS31CS8977-QFLS2-EBGUI
Description
MCU EVALUATION BOARD, CS8977, 64
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
IS31CS8977 - 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
8051
Platform
-
Utilized IC / Part
IS31CS8977
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,47000 €50,47 €
Manufacturers Standard Package
Unit Price without VAT:50,47000 €
Unit Price with VAT:61,06870 €