
CC3230SF12RGKR | |
|---|---|
DigiKey Part Number | 296-CC3230SF12RGKRTR-ND - Tape & Reel (TR) 296-CC3230SF12RGKRCT-ND - Cut Tape (CT) 296-CC3230SF12RGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3230SF12RGKR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.472GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3230SF12RGKR Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 27 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 59mA |
Type TxRx + MCU | Current - Transmitting 160mA ~ 272mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Package / Case 64-VFQFN Exposed Pad |
Frequency | Supplier Device Package 64-VQFN (9x9) |
Data Rate (Max) 72Mbps | Base Product Number |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,99800 € | 89,98 € |
| 25 | 8,52640 € | 213,16 € |
| 100 | 7,88000 € | 788,00 € |
| 250 | 7,49292 € | 1.873,23 € |
| 500 | 7,21974 € | 3.609,87 € |
| 1.000 | 6,96253 € | 6.962,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,03766 € | 17.594,15 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,52350 € |

