
IS31FL3739-GRLS4-EB | |
|---|---|
DigiKey Part Number | 2521-IS31FL3739-GRLS4-EB-ND |
Manufacturer | |
Manufacturer Product Number | IS31FL3739-GRLS4-EB |
Description | EVAL BOARD FOR IS31FL3739 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IS31FL3739 - 15 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Lumissil Microsystems | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part IS31FL3739 |
Current - Output / Channel 35mA | Base Product Number |
Outputs and Type 15 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,38000 € | 72,38 € |
| 10 | 60,28500 € | 602,85 € |
| 25 | 57,26680 € | 1.431,67 € |
| 100 | 53,95030 € | 5.395,03 € |
| Unit Price without VAT: | 72,38000 € |
|---|---|
| Unit Price with VAT: | 87,57980 € |

