Similar

SSR-90-W57S-R11-N3201 | |
|---|---|
DigiKey Part Number | 1214-1006-ND |
Manufacturer | |
Manufacturer Product Number | SSR-90-W57S-R11-N3201 |
Description | LED MOD SSR-90 WH STARBRD 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SSR-90 White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5700K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 975lm (950lm ~ 1000lm) | |
Current - Test | 3.15A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
Current - Max | 9A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 100° | |
Features | - | |
Size / Dimension | 19.90mm L x 19.90mm W | |
Height | 7.10mm | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Domed | |
Base Product Number |


