
SFT-20-BP-R35-EPC | |
|---|---|
DigiKey Part Number | 1214-SFT-20-BP-R35-EPC-ND |
Manufacturer | |
Manufacturer Product Number | SFT-20-BP-R35-EPC |
Description | IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-20 Blue 450nm (445nm ~ 455nm) 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (445nm ~ 455nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 8A | |
Luminous Flux @ Current/Temperature | 2150mW (1550mW ~ 2750mW) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.029" (0.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,49300 € | 154,93 € |
| Unit Price without VAT: | 15,49300 € |
|---|---|
| Unit Price with VAT: | 18,74653 € |

