
MP-2016-2100-40-70 | |
|---|---|
DigiKey Part Number | 1214-1372-2-ND - Tape & Reel (TR) 1214-1372-1-ND - Cut Tape (CT) 1214-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-40-70 |
Description | LED MP20162100 WHT 4000K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Neutral 4000K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package 2016 |
CCT (K) 4000K | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 54lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 60mA | Thermal Resistance of Package 27°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 148 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,05270 € | 5,27 € |
| 500 | 0,04158 € | 20,79 € |
| 1.000 | 0,03787 € | 37,87 € |
| 2.000 | 0,03470 € | 69,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03545 € | 177,25 € |
| 10.000 | 0,03297 € | 329,70 € |
| 15.000 | 0,03169 € | 475,35 € |
| 25.000 | 0,03024 € | 756,00 € |
| 35.000 | 0,02938 € | 1.028,30 € |
| 50.000 | 0,02854 € | 1.427,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

