
MP-2016-2100-27-90 | |
|---|---|
DigiKey Part Number | 1214-1379-2-ND - Tape & Reel (TR) 1214-1379-1-ND - Cut Tape (CT) 1214-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-27-90 |
Description | LED MP20162100 WM WHT 2700K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Warm 2700K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package 2016 |
CCT (K) 2700K | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 42lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 60mA | Thermal Resistance of Package 27°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 115 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,05520 € | 5,52 € |
| 500 | 0,04356 € | 21,78 € |
| 1.000 | 0,03971 € | 39,71 € |
| 2.000 | 0,03641 € | 72,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03723 € | 186,15 € |
| 10.000 | 0,03464 € | 346,40 € |
| 15.000 | 0,03331 € | 499,65 € |
| 25.000 | 0,03181 € | 795,25 € |
| 35.000 | 0,03091 € | 1.081,85 € |
| 50.000 | 0,03003 € | 1.501,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

