
MP-2016-2100-27-80 | |
|---|---|
DigiKey Part Number | 1214-1374-2-ND - Tape & Reel (TR) 1214-1374-1-ND - Cut Tape (CT) 1214-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-2016-2100-27-80 |
Description | LED MP20162100 WM WHT 2700K 2016 |
Customer Reference | |
Detailed Description | LED Lighting MP-2016-2100 White, Warm 2700K 6.1V 60mA 110° 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 0806 (2016 Metric) |
Color | Supplier Device Package 2016 |
CCT (K) 2700K | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Flux @ 25°C, Current - Test 46lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 60mA | Thermal Resistance of Package 27°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 126 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,02753 € | 2.202,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,04116 € | 20,58 € |
| 1.000 | 0,03751 € | 37,51 € |
| 2.000 | 0,03437 € | 68,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,04036 € | 20,18 € |
| 1.000 | 0,03677 € | 36,77 € |
| 2.000 | 0,03369 € | 67,38 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

