Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-9-35-80-36-AC00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-9-35-80-36-AC00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-9-35-80-36-AC00-F2-3 |
Description | LED COB CXM-9 WARM WHT SQU 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 120 lm/W |
Packaging Tray | Current - Max 530mA |
Part Status Not For New Designs | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1010lm (Typ) | Lens Type Flat |
Current - Test 240mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-35-90-36-AC30-F4-3 | Luminus Devices Inc. | 4.735 | 1214-1472-ND | 3,32000 € | Parametric Equivalent |
| CLM-9-35-90-36-AC32-F4-3 | Luminus Devices Inc. | 0 | CLM-9-35-90-36-AC32-F4-3-ND | 1,51826 € | Parametric Equivalent |
| CLM-9-35-95-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CLM-9-35-95-36-AC30-F4-3-ND | 1,51826 € | Parametric Equivalent |
| CXM-9-35-80-36-AC00-F2-2 | Luminus Devices Inc. | 0 | CXM-9-35-80-36-AC00-F2-2-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,43973 € | 3.455,35 € |
| Unit Price without VAT: | 1,43973 € |
|---|---|
| Unit Price with VAT: | 1,74207 € |




