Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-32-27-80-54-TC60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-32-27-80-54-TC60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-27-80-54-TC60-F7-2 |
Description | CXM-32-27-80-54-TC60-F7-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 Gen 6 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-32-27-80-54-TC60-F7-2 Models |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 50.2V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Tray | Current - Max 5.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 38.00mm L x 38.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 32.80mm Dia |
Luminous Flux @ Current/Temperature 20330lm (Typ) | Lens Type Flat |
Current - Test 2.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-32-27-80-54-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-80-54-AC40-F5-2-ND | 25,33090 € | Parametric Equivalent |
| CXM-32-27-80-54-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-80-54-AC40-F5-3-ND | 21,10910 € | Parametric Equivalent |
| CXM-32-27-80-54-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CXM-32-27-80-54-TC60-F7-3-ND | 21,10910 € | Parametric Equivalent |
| CXM-32-30-80-54-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-32-30-80-54-AC40-F5-2-ND | 25,33090 € | Parametric Equivalent |
| CXM-32-30-80-54-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-32-30-80-54-AC40-F5-3-ND | 32,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,22000 € | 6.966,00 € |
| Unit Price without VAT: | 23,22000 € |
|---|---|
| Unit Price with VAT: | 28,09620 € |


