CXM-14-30-90-36-PC32-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,92654 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,92654 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,18831 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,92654 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,31919 €

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,31919 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,18831 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,59933 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,58096 €

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,74330 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) - White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-14-30-90-36-PC32-F4-3

DigiKey Part Number
1214-CXM-14-30-90-36-PC32-F4-3-ND
Manufacturer
Manufacturer Product Number
CXM-14-30-90-36-PC32-F4-3
Description
PERFECT WHITE COB PRODUCTS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
34V
Packaging
Tray
Lumens/Watt @ Current - Test
94 lm/W
Part Status
Active
Current - Max
1.08A
Type
Chip On Board (COB)
CRI (Color Rendering Index)
90
Color
White, Warm
Viewing Angle
120°
CCT (K)
3000K 3-Step MacAdam Ellipse
Size / Dimension
19.00mm L x 19.00mm W
Configuration
Square
Height
1.37mm
Luminous Flux @ Current/Temperature
2310lm (Typ)
Light Emitting Surface (LES)
14.30mm Dia
Current - Test
720mA
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHM-14-27-90-36-AC00-F2-2Luminus Devices Inc.0CHM-14-27-90-36-AC00-F2-2-ND0,00000 €Parametric Equivalent
CHM-14-27-90-36-AC00-F2-3Luminus Devices Inc.0CHM-14-27-90-36-AC00-F2-3-ND3,92654 €Parametric Equivalent
CHM-14-27-90-36-AC10-F3-3Luminus Devices Inc.0CHM-14-27-90-36-AC10-F3-3-ND3,92654 €Parametric Equivalent
CHM-14-27-95-36-AC10-F3-3Luminus Devices Inc.0CHM-14-27-95-36-AC10-F3-3-ND4,18831 €Parametric Equivalent
CHM-14-30-90-36-AC00-F2-2Luminus Devices Inc.0CHM-14-30-90-36-AC00-F2-2-ND0,00000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4507,65676 €3.445,54 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,65676 €
Unit Price with VAT:9,26468 €