Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-9-30-90-18-TC60-F7-3 | |
|---|---|
DigiKey Part Number | 1214-CLM-9-30-90-18-TC60-F7-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-30-90-18-TC60-F7-3 |
Description | CLM-9-30-90-18-TC60-F7-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 16.4V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1205lm (Typ) | Lens Type Flat |
Current - Test 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-27-90-18-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-27-90-18-TC50-F6-3-ND | 1,76694 € | Parametric Equivalent |
| CLM-9-27-90-18-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CLM-9-27-90-18-TC60-F7-2-ND | 1,55753 € | Parametric Equivalent |
| CLM-9-27-90-18-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-27-90-18-TC60-F7-3-ND | 1,42664 € | Parametric Equivalent |
| CLM-9-27-90-18-TC62-F7-2 | Luminus Devices Inc. | 0 | 1214-CLM-9-27-90-18-TC62-F7-2-ND | 1,55753 € | Parametric Equivalent |
| CLM-9-27-90-18-TC62-F7-3 | Luminus Devices Inc. | 0 | 1214-CLM-9-27-90-18-TC62-F7-3-ND | 1,42664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,42664 € | 1.711,97 € |
| Unit Price without VAT: | 1,42664 € |
|---|---|
| Unit Price with VAT: | 1,72623 € |




