Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-9-27-90-36-AC00-F2-2 | |
|---|---|
DigiKey Part Number | CLM-9-27-90-36-AC00-F2-2-ND |
Manufacturer | |
Manufacturer Product Number | CLM-9-27-90-36-AC00-F2-2 |
Description | LED COB CLM-9 WARM WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 88 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 490lm (Typ) | Lens Type Flat |
Current - Test 160mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM-9-27-90-36-AC00-F2-3 | Luminus Devices Inc. | 0 | 1214-1234-ND | 1,11252 € | Parametric Equivalent |
| CLM-9-27-95-36-AC00-F2-2 | Luminus Devices Inc. | 0 | CLM-9-27-95-36-AC00-F2-2-ND | 0,00000 € | Parametric Equivalent |
| CLM-9-27-95-36-AC00-F2-3 | Luminus Devices Inc. | 0 | 1214-1235-ND | 1,20414 € | Parametric Equivalent |
| CLM-9-30-95-36-AC00-F2-2 | Luminus Devices Inc. | 0 | CLM-9-30-95-36-AC00-F2-2-ND | 0,00000 € | Parametric Equivalent |
| CLM-9-30-95-36-AC00-F2-3 | Luminus Devices Inc. | 0 | 1214-1238-ND | 1,20414 € | Parametric Equivalent |



