
CBT-140-WTH-C15-PB721 | |
|---|---|
DigiKey Part Number | CBT-140-WTH-C15-PB721-ND |
Manufacturer | |
Manufacturer Product Number | CBT-140-WTH-C15-PB721 |
Description | LED MOD CBT-140 WM WHT SQ 3190K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-140 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.6V |
Series | Lumens/Watt @ Current - Test 27 lm/W |
Packaging Tray | Current - Max 21A |
Part Status Obsolete | CRI (Color Rendering Index) 92 (Typ) |
Type LED Module | Features With Connector |
Color White, Warm | Size / Dimension 28.00mm L x 42.00mm W |
CCT (K) 2725K ~ 3190K | Height 5.70mm |
Configuration Square | Light Emitting Surface (LES) 4.25mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 21A | Base Product Number |

