
FM4007-S-H | |
|---|---|
DigiKey Part Number | 4491-FM4007-S-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM4007-S-H |
Description | DIODE STANDARD 1000V 1A SMAS |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA-S |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SMA-S |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,08410 € | 8,41 € |
| 500 | 0,04250 € | 21,25 € |
| 1.000 | 0,03485 € | 34,85 € |
| 2.000 | 0,03145 € | 62,90 € |
| Unit Price without VAT: | 0,14300 € |
|---|---|
| Unit Price with VAT: | 0,17303 € |

