Similar
Similar

MXL8-PW65-0000 | |
|---|---|
DigiKey Part Number | 1416-1105-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXL8-PW65-0000 |
Description | LED LUXEON COOL WHITE 6500K 4SMD |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5630 White, Cool 6500K 3.1V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Lead Exposed Pad |
Color | Supplier Device Package 5630 |
CCT (K) 6500K | Size / Dimension 0.220" L x 0.118" W (5.60mm x 3.00mm) |
Flux @ 25°C, Current - Test 36lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 100mA | Thermal Resistance of Package 24°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 116 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTW-Z5630SZL65 | LITEON | 5.600 | 160-2063-1-ND | 0,34000 € | Similar |
| STW8B12C-AABL | Seoul Semiconductor Inc. | 4.863 | 897-1162-1-ND | 0,71000 € | Similar |



