Image for LXR7-SW40-1160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXR7-SW40-1160

DigiKey Part Number
1416-LXR7-SW40-1160TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXR7-SW40-1160
Description
LED LUXEON NEUT WHT 4000K 2828
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON M White, Neutral 4000K 11.2V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2828 (7070 Metric)
Color
Supplier Device Package
2828
CCT (K)
4000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
1076lm (Typ)
Height - Seated (Max)
0.152" (3.87mm)
Current - Test
700mA
Thermal Resistance of Package
1.25°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
Lumens/Watt @ Current - Test
137 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,32818 €2.664,09 €
Manufacturers Standard Package
Unit Price without VAT:5,32818 €
Unit Price with VAT:6,44710 €