
LX18-P150-3 | |
|---|---|
DigiKey Part Number | 1416-1003-2-ND - Tape & Reel (TR) 1416-1003-1-ND - Cut Tape (CT) 1416-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX18-P150-3 |
Description | LED LUXEON COOL WHITE 5000K 4530 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Rebel PLUS White, Cool 5000K 3-Step MacAdam Ellipse 2.76V 350mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LX18-P150-3 Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Color | Supplier Device Package 4530 |
CCT (K) 5000K 3-Step MacAdam Ellipse | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Flux @ 85°C, Current - Test 106lm (Typ) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Test 350mA | Thermal Resistance of Package 9°C/W |
Voltage - Forward (Vf) (Typ) 2.76V | Base Product Number |
Lumens/Watt @ Current - Test 110 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90490 € | 1.904,90 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |




