
LMZ7-QW40 | |
|---|---|
DigiKey Part Number | 1416-1545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMZ7-QW40 |
Description | LED LUXEON NEU WHITE 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON MZ White, Neutral 4000K 2.8V 2.8A 120° 1716 (4240 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMZ7-QW40 Models |
Category | Lumens/Watt @ Current - Test 120 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 4.8A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1716 (4240 Metric) |
CCT (K) 4000K | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Flux @ 85°C, Current - Test 940lm (Typ) | Height - Seated (Max) 0.033" (0.84mm) |
Current - Test 2.8A | Thermal Resistance of Package 1.25°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,47730 € | 13.431,90 € |
| Unit Price without VAT: | 4,47730 € |
|---|---|
| Unit Price with VAT: | 5,41753 € |







