Direct

LHUV-0415-0600 | |
|---|---|
DigiKey Part Number | LHUV-0415-0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LHUV-0415-0600 |
Description | EMITTER UV 420NM 1A WFDFN |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 415nm ~ 420nm 3V 1A 625mW/sr @ 500mA 125° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 415nm ~ 420nm |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 3V |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 135°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 625mW/sr @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LHUV-0415-A070 | Lumileds | 3.614 | 1416-1982-1-ND | 8,96000 € | Direct |


