Parametric Equivalent
Parametric Equivalent

L2C6-65802L11A2200 | |
|---|---|
DigiKey Part Number | 1416-L2C6-65802L11A2200-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-65802L11A2200 |
Description | COOL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Tube | Current - Max 2.475A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5794lm (Typ) | Lens Type Flat |
Current - Test 990mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-65803L11A2200 | Lumileds | 0 | 1416-L2C6-65803L11A2200-ND | 7,97872 € | Parametric Equivalent |
| CMU2236-R040-000N0H0A65G | Cree LED | 0 | 90-CMU2236-R040-000N0H0A65G-ND | 8,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 9,17633 € | 3.303,48 € |
| Unit Price without VAT: | 9,17633 € |
|---|---|
| Unit Price with VAT: | 11,10336 € |

