Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-50902L10A1500 | |
|---|---|
DigiKey Part Number | 1416-L2C6-50902L10A1500-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-50902L10A1500 |
Description | COOL-WHITE COB 90 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 163 lm/W |
Packaging Tube | Current - Max 2.25A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4959lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-50902L10F1500 | Lumileds | 0 | 1416-L2C6-50902L10F1500-ND | 8,82816 € | Parametric Equivalent |
| L2C6-50903L10C1500 | Lumileds | 0 | 1416-L2C6-50903L10C1500-ND | 9,01141 € | Parametric Equivalent |
| L2C6-50903L10F1500 | Lumileds | 0 | 1416-L2C6-50903L10F1500-ND | 7,67639 € | Parametric Equivalent |
| CMU1532-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1532-0000-00PN0U0A50G-ND | 4,97987 € | Parametric Equivalent |
| SPHWHAHDNH27YZR3D4 | Samsung Semiconductor, Inc. | 236 | 1510-SPHWHAHDNH27YZR3D4-ND | 7,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 9,87000 € | 2.131,92 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,94270 € |






