New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range Gen 6 and Gen 6 HE White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-35901208I1500

DigiKey Part Number
1416-L2C5-35901208I1500-ND
Manufacturer
Manufacturer Product Number
L2C5-35901208I1500
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 6 and Gen 6 HE White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
900mA
Manufacturer
Lumileds
Temperature - Test
85°C
Series
Lumens/Watt @ Current - Test
163 lm/W
Packaging
Tube
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
24.00mm L x 20.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Rectangle
Lens Type
Flat
Luminous Flux @ Current/Temperature
5029lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,22000 €11,22 €
208,20050 €164,01 €
1007,27210 €727,21 €
5006,64112 €3.320,56 €
1.0006,43651 €6.436,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,22000 €
Unit Price with VAT:13,57620 €