L2C2-30801204E1300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 0
Unit Price: 3,90117 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C2-30801204E1300

DigiKey Part Number
1416-1540-ND
Manufacturer
Manufacturer Product Number
L2C2-30801204E1300
Description
LED COB LUXEON WHT RECT 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
129 lm/W
Packaging
Tube
Current - Max
900mA
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
20.00mm L x 24.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Rectangle
Light Emitting Surface (LES)
13.00mm Dia
Luminous Flux @ Current/Temperature
2025lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C5-30901205F1300Lumileds01416-2031-ND3,90117 €Direct
Obsolete
This product is no longer manufactured. View Substitutes