
L2C2-27801205E1300 | |
|---|---|
DigiKey Part Number | 1416-1612-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-27801205E1300 |
Description | LED COB LUXEON WM WHT RECT 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tube | Current - Max 1.2A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 20.00mm L x 24.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2565lm (Typ) | Lens Type Flat |
Current - Test 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,98000 € | 16,98 € |
| 20 | 12,72550 € | 254,51 € |
| Unit Price without VAT: | 16,98000 € |
|---|---|
| Unit Price with VAT: | 20,54580 € |










