LED Lighting COBs, Engines, Modules LED Module LUXEON XR-3020 White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L218-4090048C00000

DigiKey Part Number
1416-1908-ND
Manufacturer
Manufacturer Product Number
L218-4090048C00000
Description
LED MOD LUXEON WH LNR STR 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LUXEON XR-3020 White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
45°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
34.8V
Series
Lumens/Watt @ Current - Test
128 lm/W
Packaging
Tray
Current - Max
600mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
LED Module
Features
With Connector
Color
White, Neutral
Size / Dimension
558.40mm L x 20.00mm W
CCT (K)
4000K
Height
3.00mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
1780lm (Typ)
Base Product Number
Current - Test
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI-B8T11156HUSSamsung Semiconductor, Inc.1701510-1582-ND10,84000 €Similar
In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,97000 €13,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,97000 €
Unit Price with VAT:16,90370 €