
L130-4080HE1400001 | |
|---|---|
DigiKey Part Number | 1416-L130-4080HE1400001TR-ND - Tape & Reel (TR) 1416-L130-4080HE1400001CT-ND - Cut Tape (CT) 1416-L130-4080HE1400001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4080HE1400001 |
Description | LED LUXEON NEUT WHT 4000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Neutral 4000K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 120mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.118" L x 0.055" W (3.00mm x 1.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 35°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,05240 € | 5,24 € |
| 500 | 0,04138 € | 20,69 € |
| 1.000 | 0,03768 € | 37,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03194 € | 95,82 € |
| 6.000 | 0,02956 € | 177,36 € |
| 9.000 | 0,02833 € | 254,97 € |
| 15.000 | 0,02694 € | 404,10 € |
| 21.000 | 0,02612 € | 548,52 € |
| 30.000 | 0,02531 € | 759,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

