
L1HX-57802V0000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-57802V0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1HX-57802V0000000 |
Description | COOL-WHITE 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Cool 5700K 2.77V 700mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 183 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 5700K | Supplier Device Package 2-SMD |
Flux @ 85°C, Current - Test 355lm (Typ) | Size / Dimension 0.133" L x 0.133" W (3.38mm x 3.38mm) |
Current - Test 700mA | Height - Seated (Max) 0.095" (2.41mm) |
Voltage - Forward (Vf) (Typ) 2.77V | Thermal Resistance of Package 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,37106 € | 18.553,00 € |
| Unit Price without VAT: | 0,37106 € |
|---|---|
| Unit Price with VAT: | 0,44898 € |

