Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L130-6580HE1400002 | |
|---|---|
DigiKey Part Number | 1416-L130-6580HE1400002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-6580HE1400002 |
Description | LED LUXEON COOL WHITE 6500K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3014 White, Cool 6500K 2.95V 60mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 120mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 29lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 60mA | Thermal Resistance of Package 35°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 161 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-6580HE1400003 | Lumileds | 0 | 1416-L130-6580HE1400003TR-ND | 0,02623 € | Parametric Equivalent |
| L130-6580HE1400004 | Lumileds | 0 | 1416-L130-6580HE1400004TR-ND | 0,02675 € | Parametric Equivalent |
| L130-6580HE1400005 | Lumileds | 0 | 1416-L130-6580HE1400005TR-ND | 0,02727 € | Parametric Equivalent |
| L130-6580HE1400006 | Lumileds | 0 | 1416-L130-6580HE1400006TR-ND | 0,02531 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,02597 € | 934,92 € |
| Unit Price without VAT: | 0,02597 € |
|---|---|
| Unit Price with VAT: | 0,03142 € |

