L130-2580001400001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Lumileds
In Stock: 35.990
Unit Price: 0,14000 €
Datasheet
LED Lighting LUXEON 3014 White, Warm 2500K 3.1V 60mA 116° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-2580001400001

DigiKey Part Number
L130-2580001400001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-2580001400001
Description
LED LUXEON WARM WHT 2500K 3014
Customer Reference
Detailed Description
LED Lighting LUXEON 3014 White, Warm 2500K 3.1V 60mA 116° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
120mA
Series
Viewing Angle
116°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
3014
CCT (K)
2500K
Size / Dimension
0.114" L x 0.055" W (2.90mm x 1.40mm)
Flux @ 25°C, Current - Test
23lm (Typ)
Height - Seated (Max)
0.033" (0.83mm)
Current - Test
60mA
Thermal Resistance of Package
35°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
124 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-2580HE1400001Lumileds35.9901416-L130-2580HE1400001CT-ND0,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes