
L128-PR00CA3500000 | |
|---|---|
DigiKey Part Number | 1416-2020-2-ND - Tape & Reel (TR) 1416-2020-1-ND - Cut Tape (CT) 1416-2020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-PR00CA3500000 |
Description | LED LUXEON FRESHFOCUS PRODUCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 with FreshFocus Technology™ White 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 240mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Supplier Device Package 2835 |
Color | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 44lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 120mA | Thermal Resistance of Package 21°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 123 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,09240 € | 9,24 € |
| 500 | 0,07406 € | 37,03 € |
| 1.000 | 0,06798 € | 67,98 € |
| 2.000 | 0,06279 € | 125,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05667 € | 226,68 € |
| 8.000 | 0,05302 € | 424,16 € |
| 12.000 | 0,05114 € | 613,68 € |
| 20.000 | 0,04903 € | 980,60 € |
| 28.000 | 0,04776 € | 1.337,28 € |
| 40.000 | 0,04653 € | 1.861,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

