L128-6580CB3500006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04456 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04542 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04641 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,04740 €
Datasheet
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 6V 120mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6580CB3500006

DigiKey Part Number
1416-L128-6580CB3500006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-6580CB3500006
Description
LED LUXEON COOL WHITE 6500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 6500K 6V 120mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
240mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
124lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
120mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6V
Base Product Number
Lumens/Watt @ Current - Test
172 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-6580CB3500001Lumileds01416-L128-6580CB3500001CT-ND0,18000 €Parametric Equivalent
L128-6580CB3500002Lumileds01416-L128-6580CB3500002TR-ND0,04456 €Parametric Equivalent
L128-6580CB3500003Lumileds01416-L128-6580CB3500003TR-ND0,04542 €Parametric Equivalent
L128-6580CB3500004Lumileds01416-L128-6580CB3500004TR-ND0,04641 €Parametric Equivalent
L128-6580CB3500005Lumileds01416-L128-6580CB3500005TR-ND0,04740 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,04394 €1.757,60 €
Unit Price without VAT:0,04394 €
Unit Price with VAT:0,05317 €