Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-5780CA3500003 | |
|---|---|
DigiKey Part Number | 1416-L128-5780CA3500003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-5780CA3500003 |
Description | LED LUXEON COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 5700K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 177 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5700K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 64lm (Typ) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 120mA | Thermal Resistance of Package 21°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L128-5780CA3500001 | Lumileds | 18.756 | 1416-L128-5780CA3500001CT-ND | 0,14000 € | Parametric Equivalent |
| L128-5780CA3500002 | Lumileds | 0 | 1416-L128-5780CA3500002TR-ND | 0,03152 € | Parametric Equivalent |
| L128-5780CA3500004 | Lumileds | 0 | 1416-L128-5780CA3500004TR-ND | 0,03304 € | Parametric Equivalent |
| L128-5780CA3500005 | Lumileds | 0 | 1416-L128-5780CA3500005TR-ND | 0,03330 € | Parametric Equivalent |
| L128-5780CA3500006 | Lumileds | 0 | 1416-L128-5780CA3500006TR-ND | 0,03101 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03215 € | 1.286,00 € |
| Unit Price without VAT: | 0,03215 € |
|---|---|
| Unit Price with VAT: | 0,03890 € |


