Similar

SSL-LXA228ID | |
|---|---|
DigiKey Part Number | 67-1135-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228ID |
Description | LED RED DIFFUSED AXIAL T/H AXIAL |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Axial, Flat Leads |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case Axial, Flat Leads |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 2.80mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-Q100-N0000 | Broadcom Limited | 0 | HLMP-Q100-N0000-ND | 0,73164 € | Similar |


