
SSL-LX5099SRSGC/R | |
|---|---|
DigiKey Part Number | SSL-LX5099SRSGC/R-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5099SRSGC/R |
Description | LED GREEN/RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.7V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,21552 € | 107,76 € |
| 1.000 | 0,20080 € | 200,80 € |
| 2.000 | 0,18830 € | 376,60 € |
| 5.000 | 0,17462 € | 873,10 € |
| 10.000 | 0,16609 € | 1.660,90 € |
| 25.000 | 0,15679 € | 3.919,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

