Image for SSL-LX5099SISYW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5099SISYW

DigiKey Part Number
SSL-LX5099SISYW-ND
Manufacturer
Manufacturer Product Number
SSL-LX5099SISYW
Description
LED RED/YLW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Yellow LED Indication - Discrete 2V Red, 2V Yellow Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 2V Yellow
Mfr
Current - Test
20mA Red, 20mA Yellow
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
636nm Green, 590nm Yellow
Configuration
Independent
Package / Case
Radial
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
5.00mm Dia
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,35855 €7.171,00 €
Unit Price without VAT:0,35855 €
Unit Price with VAT:0,43385 €