
SSL-LX5093XAC | |
|---|---|
DigiKey Part Number | 67-1118-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093XAC |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,14650 € | 14,65 € |
| 500 | 0,11900 € | 59,50 € |
| 1.000 | 0,10991 € | 109,91 € |
| 2.000 | 0,10218 € | 204,36 € |
| 5.000 | 0,09370 € | 468,50 € |
| 10.000 | 0,08840 € | 884,00 € |
| 25.000 | 0,08261 € | 2.065,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

