Image for SSF-LXH534IUSBGYD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH534IUSBGYD

DigiKey Part Number
SSF-LXH534IUSBGYD-ND
Manufacturer
Manufacturer Product Number
SSF-LXH534IUSBGYD
Description
LED CBI 3X2MM QUAD BLU/GN/R/Y RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Blue (x 1), Green (x 1), Red (x 1), Yellow (x 1) Diffused 3.5V Blue, 2.2V Green, 2V Red, 2.1V Yellow 20mA Blue, 20mA Green, 20mA Red, 20mA Yellow Rectangle with Flat Top 3.00mm x 2.00mm Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
80mcd Blue, 10mcd Green, 20mcd Red, 10mcd Yellow
Manufacturer
Lumex Opto/Components Inc.
Viewing Angle
100°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Lens Style
Rectangle with Flat Top
Color
Blue (x 1), Green (x 1), Red (x 1), Yellow (x 1)
Lens Size
3.00mm x 2.00mm
Wavelength - Peak
470nm, 565nm, 635nm, 585nm
Voltage Rating
3.5V Blue, 2.2V Green, 2V Red, 2.1V Yellow
Configuration
4 High
Mounting Type
Through Hole, Right Angle
Current
20mA Blue, 20mA Green, 20mA Red, 20mA Yellow
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.1501,95018 €39.296,13 €
Unit Price without VAT:1,95018 €
Unit Price with VAT:2,35972 €