



SML-LXR85IC-TR | |
|---|---|
DigiKey Part Number | 67-1556-2-ND - Tape & Reel (TR) 67-1556-1-ND - Cut Tape (CT) 67-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85IC-TR |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,13484 € | 67,42 € |
| 1.000 | 0,12478 € | 124,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11181 € | 335,43 € |
| 6.000 | 0,10519 € | 631,14 € |
| 9.000 | 0,10180 € | 916,20 € |
| 15.000 | 0,09796 € | 1.469,40 € |
| 21.000 | 0,09568 € | 2.009,28 € |
| 30.000 | 0,09345 € | 2.803,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


