
SML-LXL505SRC-TR | |
|---|---|
DigiKey Part Number | 67-1623-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-LXL505SRC-TR |
Description | LED RED CLEAR SMD DOME LED SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 4-SMD, Flat Leads |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.7V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 4-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 6.60mm L x 6.60mm W |
Lens Style Round with Domed Top | Height (Max) 5.40mm |

