
LDS-A512RI | |
|---|---|
DigiKey Part Number | 67-1464-ND |
Manufacturer | |
Manufacturer Product Number | LDS-A512RI |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Category | Color Green |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 3.9mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-6460G | LITEON | 70 | 160-2013-5-ND | 2,86000 € | Similar |
| SA56-21GWA | Kingbright | 39 | 754-1625-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 40 | 1,09175 € | 43,67 € |
| 120 | 0,97083 € | 116,50 € |
| 520 | 0,85108 € | 442,56 € |
| 1.000 | 0,80971 € | 809,71 € |
| 2.000 | 0,77238 € | 1.544,76 € |
| 5.000 | 0,73169 € | 3.658,45 € |
| 10.000 | 0,70637 € | 7.063,70 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

