KT-PR0062NA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LulzBot
In Stock: 0
Unit Price: 8.062,75000 €
Image for KT-PR0062NA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT-PR0062NA

DigiKey Part Number
1942-KT-PR0062NA-ND
Manufacturer
Manufacturer Product Number
KT-PR0062NA
Description
LULZBOT 3D PRINTER, TAZ PRO XT+,
Customer Reference
Detailed Description
3D Printer, Accessories, Power Supply 11.220" x 11.220" x 23.070" (284.98mm x 284.98mm x 585.97mm) 100 ~ 240VAC USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
-
Packaging
Bulk
Part Status
Obsolete
Working Dimensions
11.220" x 11.220" x 23.070" (284.98mm x 284.98mm x 585.97mm)
Interface
USB
Voltage - Supply
100 ~ 240VAC
Contents
3D Printer, Accessories, Power Supply
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes