Polymeric PTC Resettable Fuse 13V 15 mA Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 13V 15 mA Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

ZEPTOSMDC0015F

DigiKey Part Number
18-ZEPTOSMDC0015FCT-ND - Cut Tape (CT)
18-ZEPTOSMDC0015FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZEPTOSMDC0015F
Description
PTC RESET FUSE 15MA 13VDC 0201
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13V 15 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
200 mA
Manufacturer
Littelfuse Inc.
Time to Trip
20 ms
Series
Resistance - Initial (Ri) (Min)
10 Ohms
Packaging
Cut Tape (CT)
Digi-Reel®
Resistance - Post Trip (R1) (Max)
150 Ohms
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
13V
Package / Case
2-SMD
Current - Hold (Ih) (Max)
15 mA
Size / Dimension
0.024" L x 0.018" W (0.60mm x 0.45mm)
Current - Trip (It)
80 mA
Thickness (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.544
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,38400 €1,92 €
100,35400 €3,54 €
500,29380 €14,69 €
1000,27090 €27,09 €
2500,24360 €60,90 €
5000,22468 €112,34 €
1.0000,20717 €207,17 €
5.0000,17132 €856,60 €
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €