Parametric Equivalent

V9MLA1206LNA | |
|---|---|
DigiKey Part Number | 18-V9MLA1206LNA-ND |
Manufacturer | |
Manufacturer Product Number | V9MLA1206LNA |
Description | VARISTOR 13.5V 75A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.5 V 75 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Littelfuse Inc. | Current - Surge 75 A |
Series | Energy 0.2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 MHz |
Maximum AC Volts 6.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 11 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 13.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V9MLA1206LNH | Littelfuse Inc. | 0 | 18-V9MLA1206LNHTR-ND | 0,54500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54500 € | 1.362,50 € |
| Unit Price without VAT: | 0,54500 € |
|---|---|
| Unit Price with VAT: | 0,65945 € |


