Parametric Equivalent



V85MLA1210NA | |
|---|---|
DigiKey Part Number | V85MLA1210NA-ND |
Manufacturer | |
Manufacturer Product Number | V85MLA1210NA |
Description | VARISTOR 105V 250A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 115 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 2.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 MHz |
Maximum AC Volts 67 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 95 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 105 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V85MLA1210NH | Littelfuse Inc. | 8.846 | F2224CT-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62773 € | 1.255,46 € |
| Unit Price without VAT: | 0,62773 € |
|---|---|
| Unit Price with VAT: | 0,75955 € |


