



V82ZA4P | |
|---|---|
DigiKey Part Number | F1965-ND |
Manufacturer | |
Manufacturer Product Number | V82ZA4P |
Description | VARISTOR 82V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | V82ZA4P Models |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1485 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 68 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 82 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29960 € | 7,49 € |
| 100 | 0,26130 € | 26,13 € |
| 250 | 0,24308 € | 60,77 € |
| 500 | 0,23212 € | 116,06 € |
| 1.000 | 0,22310 € | 223,10 € |
| 3.000 | 0,21195 € | 635,85 € |
| 5.000 | 0,20782 € | 1.039,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

