Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V68ZTX10 | |
|---|---|
DigiKey Part Number | V68ZTX10-ND |
Manufacturer | |
Manufacturer Product Number | V68ZTX10 |
Description | VARISTOR 68V 1KA DISC 14MM |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 3870 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V68ZA10P | Littelfuse Inc. | 2.809 | F3072-ND | 0,48000 € | Parametric Equivalent |
| V68ZA10PX2855 | Littelfuse Inc. | 0 | V68ZA10PX2855-ND | 0,28480 € | Parametric Equivalent |
| V68ZC10P | Littelfuse Inc. | 0 | V68ZC10P-ND | 0,25902 € | Parametric Equivalent |
| V68ZC10PX2855 | Littelfuse Inc. | 0 | V68ZC10PX2855-ND | 0,28481 € | Parametric Equivalent |
| V68ZS10P | Littelfuse Inc. | 4.955 | F4077CT-ND | 0,48000 € | Parametric Equivalent |









