


V5.5MLA0805LNHAUTO | |
|---|---|
DigiKey Part Number | 18-V5.5MLA0805LNHAUTOTR-ND - Tape & Reel (TR) 18-V5.5MLA0805LNHAUTOCT-ND - Cut Tape (CT) 18-V5.5MLA0805LNHAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805LNHAUTO |
Description | VARISTOR 8.2V 40A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 40 A |
Manufacturer Littelfuse Inc. | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 400 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 4 V | Grade Automotive |
Maximum DC Volts 5.5 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 7.1 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8.2 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 9.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,24960 € | 6,24 € |
| 100 | 0,21630 € | 21,63 € |
| 250 | 0,20044 € | 50,11 € |
| 500 | 0,19088 € | 95,44 € |
| 1.000 | 0,18299 € | 182,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14832 € | 370,80 € |
| 5.000 | 0,14406 € | 720,30 € |
| 7.500 | 0,14193 € | 1.064,47 € |
| 12.500 | 0,14151 € | 1.768,88 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

