8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V5.5MLA0805LNH

DigiKey Part Number
F2217TR-ND - Tape & Reel (TR)
F2217CT-ND - Cut Tape (CT)
F2217DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V5.5MLA0805LNH
Description
VARISTOR 8.2V 40A 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V5.5MLA0805LNH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
9.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
660 pF @ 1 MHz
Maximum AC Volts
4 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
5.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
7.1 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
8.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,28000 €2,80 €
250,24960 €6,24 €
1000,21630 €21,63 €
2500,20044 €50,11 €
5000,19088 €95,44 €
1.0000,18299 €182,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14832 €370,80 €
5.0000,14406 €720,30 €
7.5000,14193 €1.064,47 €
12.5000,14151 €1.768,88 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €