


V481DA40 | |
|---|---|
DigiKey Part Number | F3747-ND |
Manufacturer | |
Manufacturer Product Number | V481DA40 |
Description | VARISTOR 750V 40KA ENCASED DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 V 40 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V481DA40 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 650J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2700 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 675 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 750 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,82000 € | 53,82 € |
| 12 | 43,97500 € | 527,70 € |
| 36 | 41,38500 € | 1.489,86 € |
| 108 | 40,67880 € | 4.393,31 € |
| Unit Price without VAT: | 53,82000 € |
|---|---|
| Unit Price with VAT: | 65,12220 € |

